Filter Your Search
1 - 6 of 6 results
|
EP1S20F672C6N
Altera Corporation
|
$544.1813 | Yes | Yes | Transferred | 1.5 V | 586 | 586 | 18460 | 2132 | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL EXTENDED | SQUARE | CMOS | 2132 CLBS | 1.575 V | 1.425 V | S-PBGA-B672 | Not Qualified | e1 | 3 | 85 °C | 245 | 672 | PLASTIC/EPOXY | BGA | BGA672,26X26,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 27 mm | 27 mm | 3.5 mm | ALTERA CORP | BGA | 35 X 35 MM, 1.27 MM PITCH, LEAD FREE, BGA-672 | 672 | compliant | 8542.39.00.01 | ||||
|
EP1S20F672C6
Intel Corporation
|
Check for Price | No | Obsolete | 1.5 V | 426 | 426 | 18460 | 2132 | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL EXTENDED | SQUARE | CMOS | 1846 CLBS | 1.575 V | 1.425 V | S-PBGA-B672 | Not Qualified | e0 | 3 | 85 °C | 672 | PLASTIC/EPOXY | BGA | BGA672,26X26,40 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 27 mm | 27 mm | 3.5 mm | INTEL CORP | 35 X 35 MM, 1.27 MM PITCH, BGA-672 | compliant | 8542.39.00.01 | Intel | |||||||
|
EP1S20F672C6N
Intel Corporation
|
Check for Price | Yes | Obsolete | 1.5 V | 426 | 426 | 18460 | 2132 | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL EXTENDED | SQUARE | CMOS | 1846 CLBS | 1.575 V | 1.425 V | S-PBGA-B672 | Not Qualified | e1 | 3 | 85 °C | 672 | PLASTIC/EPOXY | BGA | BGA672,26X26,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 27 mm | 27 mm | 3.5 mm | INTEL CORP | 35 X 35 MM, 1.27 MM PITCH, LEAD FREE, BGA-672 | compliant | 8542.39.00.01 | ||||||||
|
EP1S20F672C6ES
Altera Corporation
|
Check for Price | No | No | Transferred | 1.5 V | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 1.575 V | 1.425 V | S-PBGA-B672 | Not Qualified | e0 | 85 °C | 672 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | BOTTOM | ALTERA CORP | BGA | 35 X 35 MM, 1.27 MM PITCH, BGA-672 | 672 | compliant | 8542.39.00.01 | ||||||||||||||||
|
EP1S20F672C6
Altera Corporation
|
Check for Price | No | No | Transferred | 1.5 V | 586 | 586 | 18460 | 2132 | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL EXTENDED | SQUARE | CMOS | 2132 CLBS | 1.575 V | 1.425 V | S-PBGA-B672 | Not Qualified | e0 | 3 | 85 °C | 220 | 20 | 672 | PLASTIC/EPOXY | BGA | BGA672,26X26,40 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 27 mm | 27 mm | 3.5 mm | ALTERA CORP | BGA | 35 X 35 MM, 1.27 MM PITCH, BGA-672 | 672 | not_compliant | 8542.39.00.01 | Intel | ||
|
EP1S20F672C6ES
Intel Corporation
|
Check for Price | No | Obsolete | 1.5 V | 426 | 426 | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 1846 CLBS | 1.575 V | 1.425 V | S-PBGA-B672 | Not Qualified | e0 | 85 °C | 672 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | BOTTOM | INTEL CORP | BGA, | compliant | 8542.39.00.01 |