Filter Your Search
1 - 6 of 6 results
|
EP1S10F780I6
Intel Corporation
|
Check for Price | No | Obsolete | 1.5 V | 426 | 426 | 10570 | 1200 | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | 1057 CLBS | 1.575 V | 1.425 V | S-PBGA-B780 | Not Qualified | e0 | 3 | 780 | PLASTIC/EPOXY | BGA | BGA780,28X28,40 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 29 mm | 29 mm | 3.5 mm | INTEL CORP | 29 X 29 MM, 1 MM PITCH, FBGA-780 | compliant | 8542.39.00.01 | |||||||
|
EP1S10F780I6ES
Intel Corporation
|
Check for Price | No | Obsolete | 1.5 V | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | 1.575 V | 1.425 V | S-PBGA-B780 | Not Qualified | e0 | 780 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | BOTTOM | INTEL CORP | BGA, | compliant | 8542.39.00.01 | ||||||||||||||||||
|
EP1S10F780I6
Altera Corporation
|
Check for Price | No | No | Transferred | 1.5 V | 426 | 426 | 10570 | 1200 | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | 1200 CLBS | 1.575 V | 1.425 V | S-PBGA-B780 | Not Qualified | e0 | 3 | 220 | 20 | 780 | PLASTIC/EPOXY | BGA | BGA780,28X28,40 | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 29 mm | 29 mm | 3.5 mm | ALTERA CORP | 29 X 29 MM, 1 MM PITCH, FBGA-780 | not_compliant | 8542.39.00.01 | BGA | 780 | ||
|
EP1S10F780I6N
Altera Corporation
|
Check for Price | Yes | Yes | Transferred | 1.5 V | 426 | 426 | 10570 | 1200 | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | 1200 CLBS | 1.575 V | 1.425 V | S-PBGA-B780 | Not Qualified | e1 | 3 | 245 | 40 | 780 | PLASTIC/EPOXY | BGA | BGA780,28X28,40 | SQUARE | GRID ARRAY | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | 29 mm | 29 mm | 3.5 mm | ALTERA CORP | 29 X 29 MM, 1 MM PITCH, LEAD FREE, FBGA-780 | compliant | 8542.39.00.01 | BGA | 780 | ||
|
EP1S10F780I6N
Intel Corporation
|
Check for Price | Yes | Obsolete | 1.5 V | 426 | 426 | 10570 | 1200 | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | 1200 CLBS | 1.575 V | 1.425 V | S-PBGA-B780 | Not Qualified | e1 | 3 | 780 | PLASTIC/EPOXY | BGA | BGA780,28X28,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 29 mm | 29 mm | 3.5 mm | INTEL CORP | 29 X 29 MM, 1 MM PITCH, LEAD FREE, FBGA-780 | compliant | 8542.39.00.01 | |||||||
|
EP1S10F780I6ES
Altera Corporation
|
Check for Price | No | No | Transferred | 1.5 V | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | 1.575 V | 1.425 V | S-PBGA-B780 | Not Qualified | e0 | 780 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | BOTTOM | ALTERA CORP | 29 X 29 MM, 1 MM PITCH, FBGA-780 | compliant | 8542.39.00.01 | BGA | 780 |