Parametric results for: ep1agx20 under Field Programmable Gate Arrays

Filter Your Search

1 - 10 of 21 results

|
-
-
-
-
Manufacturer Part Number: ep1agx20
Select parts from the table below to compare.
Compare
Compare
EP1AGX20CF780C6N
Altera Corporation
$246.3317 Yes Yes Transferred 1.2 V 230 230 21580 FIELD PROGRAMMABLE GATE ARRAY OTHER SQUARE 21580 CLBS 640 MHz 1.25 V 1.15 V S-PBGA-B780 Not Qualified e1 3 85 °C 245 30 780 PLASTIC/EPOXY BGA BGA780,28X28,40 SQUARE GRID ARRAY YES TIN SILVER COPPER BALL 1 mm BOTTOM 29 mm 29 mm 3.5 mm ALTERA CORP BGA 29 X 29 MM, 1 MM PITCH, LEAD FREE, FBGA-780 780 unknown 8542.39.00.01
EP1AGX20CF780I6
Altera Corporation
Check for Price No Transferred 1.2 V 230 230 21580 FIELD PROGRAMMABLE GATE ARRAY SQUARE 21580 CLBS 640 MHz 1.25 V 1.15 V S-PBGA-B780 Not Qualified e0 3 220 20 780 PLASTIC/EPOXY BGA BGA780,28X28,40 SQUARE GRID ARRAY YES TIN LEAD BALL 1 mm BOTTOM 29 mm 29 mm 3.5 mm ALTERA CORP BGA 29 X 29 MM, 1 MM PITCH, FBGA-780 780 not_compliant 8542.39.00.01
EP1AGX20CF484C6N
Altera Corporation
Check for Price Yes Yes Transferred 1.2 V 230 230 21580 FIELD PROGRAMMABLE GATE ARRAY OTHER SQUARE 21580 CLBS 640 MHz 1.25 V 1.15 V S-PBGA-B484 Not Qualified e1 3 85 °C 245 30 484 PLASTIC/EPOXY BGA BGA484,22X22,40 SQUARE GRID ARRAY YES Tin/Silver/Copper (Sn/Ag/Cu) BALL 1 mm BOTTOM 23 mm 23 mm 3.5 mm ALTERA CORP BGA 23 X 23 MM, 1 MM PITCH, LEAD FREE, FBGA-484 484 not_compliant 8542.39.00.01
EP1AGX20CF1152I6N
Intel Corporation
Check for Price Active 1.2 V 21580 21580 FIELD PROGRAMMABLE GATE ARRAY INDUSTRIAL SQUARE 21580 CLBS 1.25 V 1.15 V S-PBGA-B1152 Not Qualified 100 °C -40 °C 1152 PLASTIC/EPOXY BGA BGA1152,34X34,40 SQUARE GRID ARRAY YES BALL 1 mm BOTTOM 35 mm 35 mm 2.44 mm INTEL CORP 35 X 35 MM, 1 MM PITCH, BGA-1152 compliant 8542.39.00.01
EP1AGX20CF1152C6N
Intel Corporation
Check for Price Active 1.2 V 21580 21580 FIELD PROGRAMMABLE GATE ARRAY OTHER SQUARE 21580 CLBS 1.25 V 1.15 V S-PBGA-B1152 Not Qualified 85 °C 1152 PLASTIC/EPOXY BGA BGA1152,34X34,40 SQUARE GRID ARRAY YES BALL 1 mm BOTTOM 35 mm 35 mm 2.44 mm INTEL CORP 35 X 35 MM, 1 MM PITCH, BGA-1152 compliant 8542.39.00.01
EP1AGX20CF780I6
Intel Corporation
Check for Price No Obsolete 1.2 V 230 230 21580 FIELD PROGRAMMABLE GATE ARRAY SQUARE 21580 CLBS 640 MHz 1.25 V 1.15 V S-PBGA-B780 Not Qualified NOT SPECIFIED NOT SPECIFIED 780 PLASTIC/EPOXY BGA BGA780,28X28,40 SQUARE GRID ARRAY YES BALL 1 mm BOTTOM 29 mm 29 mm 3.5 mm INTEL CORP FBGA-780 compliant 8542.39.00.01 Intel
EP1AGX20CF780C6
Altera Corporation
Check for Price No Transferred 1.2 V 230 230 21580 FIELD PROGRAMMABLE GATE ARRAY OTHER SQUARE 21580 CLBS 640 MHz 1.25 V 1.15 V S-PBGA-B780 Not Qualified e0 3 85 °C 220 20 780 PLASTIC/EPOXY BGA BGA780,28X28,40 SQUARE GRID ARRAY YES TIN LEAD BALL 1 mm BOTTOM 29 mm 29 mm 3.5 mm ALTERA CORP BGA 29 X 29 MM, 1 MM PITCH, FBGA-780 780 not_compliant 8542.39.00.01
EP1AGX20CF484C6
Altera Corporation
Check for Price No Transferred 1.2 V 230 230 21580 FIELD PROGRAMMABLE GATE ARRAY OTHER SQUARE 21580 CLBS 640 MHz 1.25 V 1.15 V S-PBGA-B484 Not Qualified e0 3 85 °C 220 20 484 PLASTIC/EPOXY BGA BGA484,22X22,40 SQUARE GRID ARRAY YES TIN LEAD BALL 1 mm BOTTOM 23 mm 23 mm 3.5 mm ALTERA CORP BGA 23 X 23 MM, 1 MM PITCH, FBGA-484 484 not_compliant 8542.39.00.01
EP1AGX20CF780I6N
Altera Corporation
Check for Price Yes Yes Transferred 1.2 V 230 230 21580 FIELD PROGRAMMABLE GATE ARRAY INDUSTRIAL SQUARE 21580 CLBS 640 MHz 1.25 V 1.15 V S-PBGA-B780 Not Qualified e1 3 100 °C -40 °C 245 30 780 PLASTIC/EPOXY BGA BGA780,28X28,40 SQUARE GRID ARRAY YES TIN SILVER COPPER BALL 1 mm BOTTOM 29 mm 29 mm 3.5 mm ALTERA CORP BGA 29 X 29 MM, 1 MM PITCH, LEAD FREE, FBGA-780 780 not_compliant 8542.39.00.01
EP1AGX20CF780I6N
Intel Corporation
Check for Price Yes Obsolete 1.2 V 230 230 21580 FIELD PROGRAMMABLE GATE ARRAY INDUSTRIAL SQUARE 21580 CLBS 640 MHz 1.25 V 1.15 V S-PBGA-B780 Not Qualified e1 3 100 °C -40 °C 780 PLASTIC/EPOXY BGA BGA780,28X28,40 SQUARE GRID ARRAY YES TIN SILVER COPPER BALL 1 mm BOTTOM 29 mm 29 mm 3.5 mm INTEL CORP FBGA-780 compliant 8542.39.00.01 Intel