Filter Your Search
1 - 2 of 2 results
|
EP15E7G2H-24.000M-TR
Ecliptek Corporation
|
Check for Price | Yes | Yes | Active | LVCMOS | EP15E7 | e4 | GOLD OVER NICKEL | ECLIPTEK CORP | unknown | Clock | |||||||||||||||||||
|
EP15E7G2H-24.000MTR
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 24 MHz | 100 % | 30 pF | 2.5 V | LVHCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 6 ns | NO | 6 ns | 2.625 V | 2.375 V | 52.5/47.5 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | Nickel/Gold (Ni/Au) | 3.2mm x 2.5mm x 1.05mm | ECLIPTEK CORP | compliant | Clock |