Filter Your Search
1 - 3 of 3 results
|
EP1500SJPD-2.0488M
Ecliptek Corporation
|
Check for Price | No | Yes | Transferred | 2.0488 MHz | 100 % | 30 pF | 3.3 V | LVCMOS | POWER DOWN; ENABLE/DISABLE FUNCTION; BULK | 4 ns | NO | 4 ns | 3.6 V | 3 V | 60/40 % | e3 | 70 °C | -20 °C | SURFACE MOUNT | 4 | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | 14.0mm x 9.8mm x 4.7mm | ECLIPTEK CORP | SMD 9.8mm x 14.0mm | 4 | SMD 9.8mm x 14.0mm | compliant | Clock | ||
|
EP1500SJPD-2.0488M TR
Ecliptek Corporation
|
Check for Price | No | Yes | Active | SMD 9.8mm x 14.0mm | 4 | SMD 9.8mm x 14.0mm | 163 | Clock | |||||||||||||||||||||||
|
EP1500SJPD-2.0488MTR
Ecliptek Corporation
|
Check for Price | No | Yes | Transferred | 2.0488 MHz | 100 % | 30 pF | 3.3 V | LVCMOS | POWER DOWN; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 4 ns | NO | 4 ns | 3.6 V | 3 V | 60/40 % | e3 | 70 °C | -20 °C | SURFACE MOUNT | 4 | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | 14.0mm x 9.8mm x 4.7mm | ECLIPTEK CORP | compliant | Clock |