Filter Your Search
1 - 1 of 1 results
|
EP1445SJETTSL-5.0688MTR
Ecliptek Corporation
|
Check for Price | No | Yes | Transferred | 5.0688 MHz | 50 % | 10 TTL | 5 V | TTL | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 4 ns | NO | 4 ns | 5.5 V | 4.5 V | 60/40 % | e3 | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | 14.0mm x 9.8mm x 4.7mm | ECLIPTEK CORP | compliant | Clock |