Filter Your Search
1 - 3 of 3 results
|
EP1400SJETTPDL-1.547M
Ecliptek Corporation
|
Check for Price | No | Yes | Transferred | 1.547 MHz | 100 % | 10 TTL | 5 V | TTL | POWER DOWN; BULK | 4 ns | NO | 4 ns | 5.5 V | 4.5 V | 55/45 % | e3 | 85 °C | -40 °C | SURFACE MOUNT | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | 14.0mm x 9.8mm x 4.7mm | ECLIPTEK CORP | SMD 9.8mm x 14.0mm | 4 | SMD 9.8mm x 14.0mm | compliant | Clock | |||
|
EP1400SJETTPDL-1.547M TR
Ecliptek Corporation
|
Check for Price | No | Yes | Active | SMD 9.8mm x 14.0mm | 4 | SMD 9.8mm x 14.0mm | 163 | Clock | |||||||||||||||||||||||
|
EP1400SJETTPDL-1.547MTR
Ecliptek Corporation
|
Check for Price | No | Yes | Transferred | 1.547 MHz | 100 % | 10 TTL | 5 V | TTL | POWER DOWN; TAPE AND REEL | 4 ns | NO | 4 ns | 5.5 V | 4.5 V | 55/45 % | e3 | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | 14.0mm x 9.8mm x 4.7mm | ECLIPTEK CORP | compliant | Clock |