Filter Your Search
1 - 10 of 10 results
|
EP1311D
Sumida Corporation
|
Check for Price | Yes | Yes | Active | TELECOM TRANSFORMER | TURNS RATIO: 3.95; 2 | THROUGH HOLE MOUNTED | NO | 12.8 mm | 13.8 mm | 13 mm | SUMIDA CORP | unknown | EAR99 | |||||
|
AEP131SI
Allied Components International
|
Check for Price | Yes | Contact Manufacturer | TELECOM TRANSFORMER | BREADTH AND HEIGHT DIM INCLUDE ALSO, TURNS RATIO: 4.25:1; 1:1 | 85 °C | -40 °C | SURFACE MOUNT | YES | 12.7 mm | 16.5 mm | 14 mm | ALLIED COMPONENTS INTERNATIONAL | compliant | EAR99 | ROHS COMPLIANT | |||
|
T10160
Sumida Corporation
|
Check for Price | Yes | Yes | Active | TELECOM TRANSFORMER | TURNS RATIO: 4.2;1; 1:1 | THROUGH HOLE MOUNTED | NO | 13.1 mm | 14 mm | 13.8 mm | SUMIDA CORP | unknown | EAR99 | ROHS COMPLIANT | ||||
|
T10196
Sumida Corporation
|
Check for Price | Yes | Yes | Active | TELECOM TRANSFORMER | TURNS RATIO: 0.4:1 | THROUGH HOLE MOUNTED | NO | 13.1 mm | 14 mm | 13.8 mm | SUMIDA CORP | unknown | EAR99 | ROHS COMPLIANT | ||||
|
T10136
Sumida Corporation
|
Check for Price | Yes | Yes | Active | TELECOM TRANSFORMER | TURNS RATIO: 2:1 | THROUGH HOLE MOUNTED | NO | 13.1 mm | 14 mm | 13.8 mm | SUMIDA CORP | unknown | EAR99 | ROHS COMPLIANT | ||||
|
T10195
Sumida Corporation
|
Check for Price | Yes | Yes | Active | TELECOM TRANSFORMER | TURNS RATIO: 4.2;1 | THROUGH HOLE MOUNTED | NO | 13.1 mm | 14 mm | 13.8 mm | SUMIDA CORP | unknown | EAR99 | ROHS COMPLIANT | ||||
|
T10122
Sumida Corporation
|
Check for Price | Yes | Yes | Active | TELECOM TRANSFORMER | TURNS RATIO: 2:1 | THROUGH HOLE MOUNTED | NO | 13.1 mm | 14 mm | 13.8 mm | SUMIDA CORP | unknown | EAR99 | ROHS COMPLIANT | ||||
|
CEP1311F-ADBN-T03801
Sumida Corporation
|
Check for Price | Yes | Active | TELECOM TRANSFORMER | TURNS RATIO: 1:0.5; 1:0.167; 1:0.083; 1:0.292 | SURFACE MOUNT | YES | 13 mm | 15 mm | 13.5 mm | SUMIDA CORP | unknown | EAR99 | ||||||
|
T10120
Sumida Corporation
|
Check for Price | Yes | Yes | Active | TELECOM TRANSFORMER | TURNS RATIO: 2:1 | THROUGH HOLE MOUNTED | NO | 13.1 mm | 14 mm | 13.8 mm | SUMIDA CORP | unknown | EAR99 | ROHS COMPLIANT | ||||
|
EP1311C
Sumida Corporation
|
Check for Price | Yes | Yes | Active | TELECOM TRANSFORMER | THROUGH HOLE MOUNTED | NO | 13.1 mm | 14 mm | 13.8 mm | SUMIDA CORP | unknown | EAR99 | ROHS COMPLIANT |