Parametric results for: ep1210 under Programmable Logic Devices

Filter Your Search

1 - 10 of 37 results

|
-
-
-
-
-
-
-
-
Manufacturer Part Number: ep1210
Select parts from the table below to compare.
Compare
Compare
EP1210LC
Altera Corporation
Check for Price No Obsolete 5 V 90 ns 36 24 12 24 OT PLD COMMERCIAL SQUARE CMOS 12 DEDICATED INPUTS, 24 I/O 28 MACROCELLS PAL-TYPE 17.5 MHz 236 MACROCELL 5.25 V 4.75 V S-PQCC-J44 Not Qualified e0 70 °C 220 44 PLASTIC/EPOXY QCCJ LDCC44,.7SQ SQUARE CHIP CARRIER YES TIN LEAD J BEND 1.27 mm QUAD 16.6116 mm 16.6116 mm ALTERA CORP LCC QCCJ, LDCC44,.7SQ 44 unknown 8542.39.00.01
EP1210LI-2
Altera Corporation
Check for Price Obsolete 5 V 65 ns 12 24 OT PLD INDUSTRIAL SQUARE CMOS 12 DEDICATED INPUTS, 24 I/O 28 MACROCELLS 23.2 MHz MACROCELL 5.5 V 4.5 V S-PQCC-J44 Not Qualified 85 °C -40 °C 44 PLASTIC/EPOXY QCCJ LDCC44,.7SQ SQUARE CHIP CARRIER YES J BEND 1.27 mm QUAD 16.6116 mm 16.6116 mm ALTERA CORP LCC QCCJ, 44 unknown 8542.39.00.01
EP1210PC-2
Altera Corporation
Check for Price No No Obsolete 5 V 65 ns 36 24 12 24 OT PLD COMMERCIAL RECTANGULAR CMOS 12 DEDICATED INPUTS, 24 I/O 28 MACROCELLS PAL-TYPE 23.2 MHz 236 MACROCELL 5.25 V 4.75 V R-PDIP-T40 Not Qualified e0 70 °C 220 40 PLASTIC/EPOXY DIP DIP40,.6 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 15.24 mm 52.324 mm 4.83 mm ALTERA CORP DIP DIP, DIP40,.6 40 unknown 8542.39.00.01
EP1210JM-1
Altera Corporation
Check for Price Obsolete 5 V 50 ns 12 24 UV PLD MILITARY SQUARE CMOS 12 DEDICATED INPUTS, 24 I/O 28 MACROCELLS 28.5 MHz MACROCELL 5.5 V 4.5 V S-GQCC-J44 Not Qualified 125 °C -55 °C 44 CERAMIC, GLASS-SEALED WQCCJ LDCC44,.7SQ SQUARE CHIP CARRIER, WINDOW YES J BEND 1.27 mm QUAD 16.51 mm 16.51 mm 4.57 mm ALTERA CORP LCC WQCCJ, 44 unknown 8542.39.00.01 3A001.A.2.C
EP1210DM883B
Crane Aerospace & Electronics
Check for Price Obsolete UV PLD Not Qualified CRANE AEROSPACE & ELECTRONICS unknown 8542.39.00.01
EP1210DMB
Altera Corporation
Check for Price No Obsolete 36 24 MILITARY RECTANGULAR CMOS PAL-TYPE 12.5 MHz 236 R-XDIP-T40 e0 125 °C -55 °C 220 40 CERAMIC DIP DIP40,.6 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL ALTERA CORP unknown 8542.39.00.01 3A001.A.2.C
EP1210JI-2
Altera Corporation
Check for Price Obsolete 5 V 65 ns 12 24 UV PLD INDUSTRIAL SQUARE CMOS 12 DEDICATED INPUTS, 24 I/O 28 MACROCELLS 23.2 MHz MACROCELL 5.5 V 4.5 V S-GQCC-J44 Not Qualified 85 °C -40 °C 44 CERAMIC, GLASS-SEALED WQCCJ LDCC44,.7SQ SQUARE CHIP CARRIER, WINDOW YES J BEND 1.27 mm QUAD 16.51 mm 16.51 mm 4.57 mm ALTERA CORP LCC WQCCJ, 44 unknown 8542.39.00.01
EP1210DM
Altera Corporation
Check for Price No Obsolete 5 V 90 ns 36 24 12 24 UV PLD MILITARY RECTANGULAR CMOS 12 DEDICATED INPUTS, 24 I/O 28 MACROCELLS PAL-TYPE 17.5 MHz 236 MACROCELL 5.5 V 4.5 V R-GDIP-T40 Not Qualified e0 125 °C -55 °C 220 40 CERAMIC, GLASS-SEALED WDIP DIP40,.6 RECTANGULAR IN-LINE, WINDOW NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 15.24 mm 52.07 mm 5.715 mm ALTERA CORP DIP WDIP, DIP40,.6 40 unknown 8542.39.00.01 3A001.A.2.C
EP1210JI-1
Altera Corporation
Check for Price Obsolete 5 V 50 ns 12 24 UV PLD INDUSTRIAL SQUARE CMOS 12 DEDICATED INPUTS, 24 I/O 28 MACROCELLS 28.5 MHz MACROCELL 5.5 V 4.5 V S-GQCC-J44 Not Qualified 85 °C -40 °C 44 CERAMIC, GLASS-SEALED WQCCJ LDCC44,.7SQ SQUARE CHIP CARRIER, WINDOW YES J BEND 1.27 mm QUAD 16.51 mm 16.51 mm 4.57 mm ALTERA CORP LCC WQCCJ, 44 unknown 8542.39.00.01
EP1210LI
Altera Corporation
Check for Price No Obsolete 5 V 90 ns 36 24 12 24 OT PLD INDUSTRIAL SQUARE CMOS 12 DEDICATED INPUTS, 24 I/O 28 MACROCELLS PAL-TYPE 17.5 MHz 236 MACROCELL 5.5 V 4.5 V S-PQCC-J44 Not Qualified e0 85 °C -40 °C 220 44 PLASTIC/EPOXY QCCJ LDCC44,.7SQ SQUARE CHIP CARRIER YES TIN LEAD J BEND 1.27 mm QUAD 16.6116 mm 16.6116 mm ALTERA CORP LCC QCCJ, LDCC44,.7SQ 44 unknown 8542.39.00.01