Parametric results for: ep1145ttsc-25.177m under XO

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: ep1145ttsc25177m
Select parts from the table below to compare.
Compare
Compare
EP1145TTSC-25.177M
Ecliptek Corporation
Check for Price Yes Yes Obsolete 25.177 MHz 50 % 50 pF 5 V HCMOS EP11 TRI-STATE; ENABLE/DISABLE FUNCTION 4 ns NO 4 ns 5.5 V 4.5 V 55/45 % e3 70 °C -20 °C THROUGH HOLE MOUNT NO Matte Tin (Sn) - with Nickel (Ni) barrier 20.8mm x 13.2mm x 5.08mm ECLIPTEK CORP compliant Clock