Filter Your Search
1 - 6 of 6 results
|
EP1100HSTPDL-1.000M
Ecliptek Corporation
|
Check for Price | Yes | Obsolete | 1 MHz | 100 % | 10 TTL | 5 V | TTL | BULK | 4 ns | NO | 4 ns | 5.5 V | 4.5 V | 55/45 % | e3 | 70 °C | -20 °C | THROUGH HOLE MOUNT | 8 | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | 13.2mm x 13.2mm x 5.6mm | ECLIPTEK CORP | compliant | Clock | |||
|
EP1100HSTPDL-1.000M-CLXXX
Ecliptek Corporation
|
Check for Price | Yes | Obsolete | 1 MHz | 100 % | 10 TTL | 5 V | TTL | BULK | 4 ns | NO | 4 ns | 5.5 V | 4.5 V | 55/45 % | e3 | 70 °C | -20 °C | THROUGH HOLE MOUNT | 8 | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | 13.2mm x 13.2mm x 5.6mm | ECLIPTEK CORP | compliant | Clock | |||
|
EP1100HSTPDL-1.000M-G2TR
Ecliptek Corporation
|
Check for Price | Yes | Obsolete | 1 MHz | 100 % | 10 TTL | 5 V | TTL | TAPE AND REEL | 4 ns | NO | 4 ns | 5.5 V | 4.5 V | 55/45 % | e3 | 70 °C | -20 °C | SURFACE MOUNT | 8 | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | 13.2mm x 13.2mm x 5.6mm | ECLIPTEK CORP | compliant | Clock | |||
|
EP1100HSTPDL-1.000M-GTR
Ecliptek Corporation
|
Check for Price | Yes | Obsolete | 1 MHz | 100 % | 10 TTL | 5 V | TTL | TAPE AND REEL | 4 ns | NO | 4 ns | 5.5 V | 4.5 V | 55/45 % | e3 | 70 °C | -20 °C | SURFACE MOUNT | 8 | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | 13.2mm x 13.2mm x 5.6mm | ECLIPTEK CORP | compliant | Clock | |||
|
EP1100HSTPDL-1.000M-G
Ecliptek Corporation
|
Check for Price | Yes | Obsolete | 1 MHz | 100 % | 10 TTL | 5 V | TTL | EP11 | BULK | 4 ns | NO | 4 ns | 5.5 V | 4.5 V | 55/45 % | e3 | 70 °C | -20 °C | SURFACE MOUNT | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | 13.2mm x 13.2mm x 5.6mm | ECLIPTEK CORP | compliant | Clock | |||
|
EP1100HSTPDL-1.000M-G2
Ecliptek Corporation
|
Check for Price | Yes | Obsolete | 1 MHz | 100 % | 10 TTL | 5 V | TTL | EP11 | BULK | 4 ns | NO | 4 ns | 5.5 V | 4.5 V | 55/45 % | e3 | 70 °C | -20 °C | SURFACE MOUNT | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | 13.2mm x 13.2mm x 5.6mm | ECLIPTEK CORP | compliant | Clock |