Parametric results for: enn7017 under Military Circular Connectors

Filter Your Search

1 - 10 of 12,694 results

|
Manufacturer Part Number: enn
Select parts from the table below to compare.
Compare
Compare
240-383JNF13-98PSCENN
Glenair Inc
$1,131.4218 Yes Yes Active 10 MALE PANEL 13 ALUMINUM ALLOY GOLD (50) OVER NICKEL MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, EMI/RFI SHIELDED YES NO CORROSION/ENVIRONMENT/FLUID/IMMERSION/VIBRATION RESISTANT NO e4 YES SOLID RECEPTACLE GOLD OVER NICKEL BERYLLIUM COPPER SNAP NO MULTIPLE MATING PARTS AVAILABLE NO WATERPROOF CADMIUM SOLDER GLENAIR INC not_compliant EAR99 8536.69.40.20
240-383DNF15-35PPCENN
Glenair Inc
$1,356.0938 Active 37 MALE BOARD AND PANEL 15 ALUMINUM ALLOY GOLD (50) OVER NICKEL MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999; POLARIZED YES NO CORROSION/ENVIRONMENT/FLUID/IMMERSION/VIBRATION RESISTANT NO e4 YES SOLID RECEPTACLE GOLD (50) OVER NICKEL THREADED NO MULTIPLE MATING PARTS AVAILABLE NO WATERPROOF CADMIUM SOLDER GLENAIR INC not_compliant
240-383DNF15-35PPPENN
Glenair Inc
$1,593.8943 Active 37 MALE BOARD AND PANEL 15 ALUMINUM ALLOY GOLD (50) OVER NICKEL MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999; POLARIZED YES NO CORROSION/ENVIRONMENT/FLUID/IMMERSION/VIBRATION RESISTANT NO e4 YES SOLID RECEPTACLE GOLD (50) OVER NICKEL THREADED NO MULTIPLE MATING PARTS AVAILABLE NO WATERPROOF CADMIUM SOLDER GLENAIR INC not_compliant
240-383JM19-35PSCENN
Glenair Inc
$1,788.3062 Yes Yes Active 66 MALE PANEL 19 ALUMINUM ALLOY GOLD (50) OVER NICKEL MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, EMI/RFI SHIELDED YES NO CORROSION/ENVIRONMENT/FLUID/IMMERSION/VIBRATION RESISTANT NO e4 YES SOLID RECEPTACLE GOLD OVER NICKEL BERYLLIUM COPPER SNAP NO MULTIPLE MATING PARTS AVAILABLE NO WATERPROOF NICKEL SOLDER GLENAIR INC compliant
240-383JMT13-35SSPENN
Glenair Inc
$2,292.5241 Yes Yes Active 22 FEMALE PANEL 13 ALUMINUM ALLOY GOLD (50) OVER NICKEL MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, EMI/RFI SHIELDED YES NO CORROSION/ENVIRONMENT/FLUID/IMMERSION/VIBRATION RESISTANT NO e4 YES SOLID RECEPTACLE GOLD OVER NICKEL BERYLLIUM COPPER SNAP NO MULTIPLE MATING PARTS AVAILABLE NO WATERPROOF NICKEL SOLDER GLENAIR INC compliant ROHS COMPLIANT
240-383DNF13-35PPPENN
Glenair Inc
$2,388.4128 Active 22 MALE BOARD AND PANEL 13 ALUMINUM ALLOY GOLD (50) OVER NICKEL MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999; POLARIZED YES NO CORROSION/ENVIRONMENT/FLUID/IMMERSION/VIBRATION RESISTANT NO e4 YES SOLID RECEPTACLE GOLD (50) OVER NICKEL THREADED NO MULTIPLE MATING PARTS AVAILABLE NO WATERPROOF CADMIUM SOLDER GLENAIR INC not_compliant
240-383JZN11-4SPPENN
Glenair Inc
Check for Price Active 4 FEMALE BOARD AND PANEL 11 ALUMINUM ALLOY GOLD (50) OVER NICKEL MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, EMI/RFI SHIELDED YES NO CORROSION/ENVIRONMENT/FLUID/IMMERSION/VIBRATION RESISTANT NO e4 YES SOLID RECEPTACLE GOLD (50) OVER NICKEL SNAP NO MULTIPLE MATING PARTS AVAILABLE NO WATERPROOF ZINC NICKEL SOLDER GLENAIR INC compliant
240-383JZN15-97SSCENN
Glenair Inc
Check for Price Active 12 FEMALE PANEL 15 ALUMINUM ALLOY GOLD (50) OVER NICKEL MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, EMI/RFI SHIELDED YES NO CORROSION/ENVIRONMENT/FLUID/IMMERSION/VIBRATION RESISTANT NO e4 YES SOLID RECEPTACLE GOLD (50) OVER NICKEL SNAP NO MULTIPLE MATING PARTS AVAILABLE NO WATERPROOF ZINC NICKEL SOLDER GLENAIR INC compliant
240-382JNF12-8SPPENN
Glenair Inc
Check for Price Yes Yes Active 8 FEMALE BOARD AND PANEL 12 ALUMINUM ALLOY GOLD (50) OVER NICKEL MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED YES NO CORROSION/ENVIRONMENT/FLUID/VIBRATION RESISTANT NO e4 YES SOLID RECEPTACLE GOLD OVER NICKEL BERYLLIUM COPPER BAYONET NO MULTIPLE MATING PARTS AVAILABLE NO WATERPROOF CADMIUM SOLDER GLENAIR INC not_compliant EAR99 8536.69.40.20 ROHS COMPLIANT
240-382JZN16-99SSPENN
Glenair Inc
Check for Price Active 23 FEMALE PANEL 16 ALUMINUM ALLOY GOLD (50) OVER NICKEL MIL SERIES CONNECTOR STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED YES NO CORROSION/ENVIRONMENT/FLUID/VIBRATION RESISTANT NO e4 YES SOLID RECEPTACLE GOLD (50) OVER NICKEL BAYONET NO MULTIPLE MATING PARTS AVAILABLE NO WATERPROOF ZINC NICKEL SOLDER GLENAIR INC compliant