Filter Your Search
1 - 10 of 41 results
|
ENH25787R0FJ01
Vishay Intertechnologies
|
Check for Price | No | Active | 787 Ω | 1 % | 20 W | CHASSIS MOUNT | Chassis Mount | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 125.4592 V | MIL-PRF-39009 | 250 °C | -55 °C | Molded | 2 | LUG | 11.13 mm | 13.87 mm | 26.97 mm | 27.43 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8533.21.00.80 | ||
|
ENH251R000FC02
Vishay Intertechnologies
|
Check for Price | No | Active | 1 Ω | 1 % | 20 W | CHASSIS MOUNT | Chassis Mount | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 4.4721 V | MIL-PRF-39009 | 250 °C | -55 °C | Molded | 2 | LUG | 11.13 mm | 13.87 mm | 26.97 mm | 27.43 mm | VISHAY INTERTECHNOLOGY INC | unknown | ||||
|
ENH25280R0FC02
Vishay Intertechnologies
|
Check for Price | No | Active | 280 Ω | 1 % | 20 W | CHASSIS MOUNT | Chassis Mount | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 74.8331 V | MIL-PRF-39009 | 250 °C | -55 °C | Molded | 2 | LUG | 11.13 mm | 13.87 mm | 26.97 mm | 27.43 mm | VISHAY INTERTECHNOLOGY INC | unknown | ||||
|
ENH256R040FC02
Vishay Intertechnologies
|
Check for Price | No | Active | 6.04 Ω | 1 % | 20 W | CHASSIS MOUNT | Chassis Mount | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 10.9909 V | MIL-PRF-39009 | 250 °C | -55 °C | Molded | 2 | LUG | 11.13 mm | 13.87 mm | 26.97 mm | 27.43 mm | VISHAY INTERTECHNOLOGY INC | unknown | ||||
|
ENH25442R0FJ01
Vishay Intertechnologies
|
Check for Price | No | Active | 442 Ω | 1 % | 20 W | CHASSIS MOUNT | Chassis Mount | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 94.0213 V | MIL-PRF-39009 | 250 °C | -55 °C | Molded | 2 | LUG | 11.13 mm | 13.87 mm | 26.97 mm | 27.43 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8533.21.00.80 | ||
|
ENH2522R60FJ01
Vishay Intertechnologies
|
Check for Price | No | Active | 22.6 Ω | 1 % | 20 W | CHASSIS MOUNT | Chassis Mount | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 21.2603 V | MIL-PRF-39009 | 250 °C | -55 °C | Molded | 2 | LUG | 11.13 mm | 13.87 mm | 26.97 mm | 27.43 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8533.21.00.80 | ||
|
ENH252K260FJ01
Vishay Intertechnologies
|
Check for Price | No | Active | 2.26 kΩ | 1 % | 20 W | CHASSIS MOUNT | Chassis Mount | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 212.6029 V | MIL-PRF-39009 | 250 °C | -55 °C | Molded | 2 | LUG | 11.13 mm | 13.87 mm | 26.97 mm | 27.43 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8533.21.00.80 | ||
|
ENH254K990FC02
Vishay Intertechnologies
|
Check for Price | No | Active | 4.99 kΩ | 1 % | 20 W | CHASSIS MOUNT | Chassis Mount | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 315.9114 V | MIL-PRF-39009 | 250 °C | -55 °C | Molded | 2 | LUG | 11.13 mm | 13.87 mm | 26.97 mm | 27.43 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8533.21.00.80 | ||
|
ENH25226R0FJ01
Vishay Intertechnologies
|
Check for Price | No | Active | 226 Ω | 1 % | 20 W | CHASSIS MOUNT | Chassis Mount | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 67.2309 V | MIL-PRF-39009 | 250 °C | -55 °C | Molded | 2 | LUG | 11.13 mm | 13.87 mm | 26.97 mm | 27.43 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8533.21.00.80 | ||
|
ENH253K480FC02
Vishay Intertechnologies
|
Check for Price | No | Active | 3.48 kΩ | 1 % | 20 W | CHASSIS MOUNT | Chassis Mount | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 263.8181 V | MIL-PRF-39009 | 250 °C | -55 °C | Molded | 2 | LUG | 11.13 mm | 13.87 mm | 26.97 mm | 27.43 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8533.21.00.80 |