Filter Your Search
1 - 2 of 2 results
|
WPB4002
onsemi
|
Check for Price | Obsolete | NO | R-PSFM-T3 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | ONSEMI | TO-247 | TO-3PB, SC-65, 3 PIN | 2 | compliant | EAR99 | 8541.29.00.95 | 172 mJ | SINGLE WITH BUILT-IN DIODE | 600 V | 23 A | 360 mΩ | METAL-OXIDE SEMICONDUCTOR | TO-247 | 1 | ENHANCEMENT MODE | N-CHANNEL | 80 A | SWITCHING | SILICON | ||||||||||||||||
|
ENA1764
SANYO Electric Co Ltd
|
Check for Price | Obsolete | 14.4 V | 7.5 V | 16 V | 1 | YES | POWER SUPPLY SUPPORT CIRCUIT | 1 | INDUSTRIAL | R-PSSO-G15 | Not Qualified | 85 °C | -40 °C | 15 | PLASTIC/EPOXY | HSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | YES | GULL WING | 1.27 mm | SINGLE | 3 mm | 21.6 mm | SANYO ELECTRIC CO LTD | ZIP | HSOP, | 15 | unknown | EAR99 | 8542.39.00.01 |