Filter Your Search
1 - 3 of 3 results
|
EN63A0QI
Intel Corporation
|
Check for Price | Yes | Obsolete | 6.6 V | 6.6 V | 2.5 V | 12 A | YES | BUCK | 1.5 MHz | OPERATES IN ADJUSTABLE MODE FROM 0.6V TO 5.5V | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-XQCC-N77 | e3 | Not Qualified | 3 | 85 °C | -40 °C | 260 | 30 | 77 | UNSPECIFIED | HQCCN | LCC76,.39X.43,20 | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG | YES | Matte Tin (Sn) - annealed | NO LEAD | 500 µm | QUAD | 10 mm | 11 mm | 3.05 mm | INTEL CORP | compliant | EAR99 | 8542.39.00.01 | Intel | ||||
|
EN63A0QI
Altera Corporation
|
Check for Price | Yes | Transferred | 6.6 V | 6.6 V | 2.5 V | 12 A | YES | BUCK | 1.5 MHz | OPERATES IN ADJUSTABLE MODE FROM 0.6V TO 5.5V | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-XQCC-N77 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 77 | UNSPECIFIED | HQCCN | LCC76,.39X.43,20 | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG | YES | NO LEAD | 500 µm | QUAD | 10 mm | 11 mm | 3.05 mm | ALTERA CORP | compliant | EAR99 | 8542.39.00.01 | Intel | 10 X 11 MM, 3 MM HEIGHT, ROHS COMPLIANT, QFN-77 | ||||||
|
EN63A0QI
Intel Enpirion Power Solutions
|
Check for Price | Yes | Yes | Transferred | 12 A | YES | 1.5 MHz | SWITCHING REGULATOR | VOLTAGE-MODE | INDUSTRIAL | R-PQCC-N76 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 76 | PLASTIC/EPOXY | QCCN | LCC76,.39X.43,20 | RECTANGULAR | CHIP CARRIER | YES | NO LEAD | 500 µm | QUAD | ENPIRION INC | compliant | EAR99 | 8542.39.00.01 | Intel |