Parametric results for: en29lv040a-45rjip under Flash Memories

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: en29lv040a45rjip
Select parts from the table below to compare.
Compare
Compare
EN29LV040A-45RJIP
Eon Silicon Solution Inc
Check for Price Yes Transferred 4.1943 Mbit 8 64K 512KX8 3.3 V 45 ns FLASH YES YES 100000 Write/Erase Cycles 1 8 512000 524.288 k ASYNCHRONOUS PARALLEL 3 V 5 µA 12 µA 3.6 V 3 V CMOS INDUSTRIAL YES NOR TYPE R-PQCC-J32 Not Qualified 85 °C -40 °C 32 PLASTIC/EPOXY QCCJ LDCC32,.5X.6 RECTANGULAR CHIP CARRIER YES J BEND 1.27 mm QUAD 3.505 mm 13.97 mm 11.43 mm EON SILICON SOLUTION INC QCCJ, LDCC32,.5X.6 unknown EAR99 8542.32.00.51
EN29LV040A-45RJIP
Elite Semiconductor Memory Technology Inc
Check for Price Yes Active 4.1943 Mbit 8 64K 512KX8 3.3 V 45 ns FLASH YES YES 100000 Write/Erase Cycles 1 8 512000 524.288 k ASYNCHRONOUS PARALLEL 3 V 5 µA 12 µA 3.6 V 3 V CMOS INDUSTRIAL YES NOR TYPE R-PQCC-J32 Not Qualified 85 °C -40 °C 32 PLASTIC/EPOXY QCCJ LDCC32,.5X.6 RECTANGULAR CHIP CARRIER YES J BEND 1.27 mm QUAD 3.505 mm 13.97 mm 11.43 mm ELITE SEMICONDUCTOR MEMORY TECHNOLOGY INC QCCJ, LDCC32,.5X.6 unknown EAR99 8542.32.00.51