Parametric results for: en29f040a-70pi under Flash Memories

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: en29f040a70pi
Select parts from the table below to compare.
Compare
Compare
EN29F040A-70PI
Eon Silicon Solution Inc
Check for Price No Obsolete 4.1943 Mbit 8 64K 512KX8 5 V 70 ns FLASH YES YES 100000 Write/Erase Cycles 8 512000 524.288 k PARALLEL 5 µA 30 µA CMOS INDUSTRIAL YES NOR TYPE R-PDIP-T32 Not Qualified e0 85 °C -40 °C 32 PLASTIC/EPOXY DIP DIP32,.6 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL EON SILICON SOLUTION INC DIP, DIP32,.6 unknown EAR99 8542.32.00.51
EN29F040A-70PIP
Eon Silicon Solution Inc
Check for Price Yes Obsolete 4.1943 Mbit 8 64K 512KX8 5 V 70 ns FLASH YES YES 100000 Write/Erase Cycles 8 512000 524.288 k PARALLEL 5 µA 30 µA CMOS INDUSTRIAL YES NOR TYPE R-PDIP-T32 Not Qualified 85 °C -40 °C 32 PLASTIC/EPOXY DIP DIP32,.6 RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL EON SILICON SOLUTION INC DIP, DIP32,.6 unknown EAR99 8542.32.00.51