Parametric results for: en1h21 under Power Supply Modules

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: en1h21
Select parts from the table below to compare.
Compare
Compare
EN1H21
Vicor Corporation
Check for Price No No Active 115 V 132 V 90 V 250 V 375 V 3.5 A 1 NO NO IT ALSO OPERATES WTH 180 V TO 264 V INPUT DC-DC REGULATED POWER SUPPLY MODULE 94 % 1 OUTPUT OVER VOLTAGE HYBRID INDUSTRIAL 575 W R-XDMA-P9 e0 Not Qualified CE, CSA, TUV, UL 100 °C -40 °C 9 UNSPECIFIED DMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO TIN LEAD PIN/PEG DUAL 55.88 mm 57.9 mm 10.9 mm VICOR CORP MODULE HALF-BRICK PACKAGE-9 9 not_compliant EAR99