Filter Your Search
1 - 2 of 2 results
|
EMZJ6R3ARA152MJA0G
Chemi-Con
|
Check for Price | Yes | Active | 1.5 mF | 6.3 V | 714 mA | 20 % | 4141 | 60 mΩ | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | ESR IS MEASURED AT 100KHZ | 94.5 µA | 0.28 | e6 | AEC-Q200 | 105 °C | -55 °C | 2 | SMT | TR, 15 INCH | YES | Tin/Bismuth (Sn/Bi) | FLAT | 10 mm | 10 mm | 10.3 mm | 10.3 mm | NIPPON CHEMI-CON CORP | , 4341 | compliant | EAR99 | 8532.22.00.20 | |||
|
EMZJ6R3ARA152MJA0G
United Chemi-Con Inc
|
Check for Price | Yes | Transferred | 1.5 mF | 6.3 V | 1.19 A | 20 % | 4341 | 60 mΩ | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | MZJ | 105 °C | -55 °C | 2 | SMT | TR | 10 mm | 11 mm | 10.3 mm | UNITED CHEMI-CON INC | , 4341 | compliant | EAR99 |