Filter Your Search
1 - 2 of 2 results
|
EMVH201GDA470MMN0S
United Chemi-Con Inc
|
Check for Price | Yes | Yes | Transferred | 47 µF | 200 V | 315 mA | 20 % | 7975 | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | MVH | 125 °C | -40 °C | 2 | SMT | Tape | 21.5 mm | 20 mm | 19 mm | UNITED CHEMI-CON INC | , 7975 | compliant | EAR99 | |||||||||||
|
EMVH201GDA470MMN0S
Chemi-Con
|
Check for Price | Yes | Yes | Obsolete | 47 µF | 200 V | 315 mA | 20 % | 7575 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | MVH | 476 µA | MVH | 0.2 | e3 | 125 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | SMT | TAPE | YES | Matte Tin (Sn) | FLAT | 21.5 mm | 20 mm | 19 mm | NIPPON CHEMI-CON CORP | , 7575 | compliant | EAR99 |