Filter Your Search
1 - 2 of 2 results
|
EMVA6R3GTR103MMN0S
United Chemi-Con Inc
|
Check for Price | Yes | Transferred | 10 mF | 6.3 V | 2 A | 20 % | 7975 | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | MVA | 85 °C | -40 °C | 2 | SMT | Tray | 21.5 mm | 20 mm | 19 mm | UNITED CHEMI-CON INC | , 7975 | compliant | EAR99 | |||||||||||
|
EMVA6R3GTR103MMN0S
Chemi-Con
|
Check for Price | Yes | Yes | End Of Life | 10 mF | 6.3 V | 2 A | 20 % | 7575 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 0.56 | e3 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | SMT | TRAY | YES | Matte Tin (Sn) | ONE SURFACE | 21.5 mm | 20 mm | 19 mm | NIPPON CHEMI-CON CORP | , 7575 | compliant | EAR99 | Chemi-Con |