Filter Your Search
1 - 2 of 2 results
|
EMVA250ARA221MHA0G
Chemi-Con
|
Check for Price | Yes | End Of Life | 220 µF | 25 V | 260 mA | 20 % | 3333 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 55 µA | 0.16 | e6 | 85 °C | -40 °C | 2 | SMT | TR, 15 INCH | YES | Tin/Bismuth (Sn/Bi) | FLAT | 10 mm | 8.3 mm | 8.3 mm | NIPPON CHEMI-CON CORP | , 3533 | compliant | EAR99 | |||
|
EMVA250ARA221MHA0G
United Chemi-Con Inc
|
Check for Price | Yes | Transferred | 220 µF | 25 V | 260 mA | 20 % | 3533 | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | MVA | 85 °C | -40 °C | 2 | SMT | TR | 10 mm | 9 mm | 8.3 mm | UNITED CHEMI-CON INC | , 3533 | compliant | EAR99 |