Filter Your Search
1 - 3 of 3 results
|
EMS43HHD-7.44655M
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 7.4466 MHz | 50 % | 15 pF | 3.3 V | CMOS | EMS43 | TRI-STATE; ENABLE/DISABLE FUNCTION; BULK | 2 ns | NO | 2 ns | 3.63 V | 2.97 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 2.5mm x 2.0mm x 1.0mm | ECLIPTEK CORP | SMD 2.0mm x 2.5mm | 4 | SMD 2.0mm x 2.5mm | unknown | Clock | |||
|
EMS43HHD-7.44655MTR
Ecliptek Corporation
|
Check for Price | Yes | Transferred | 7.4466 MHz | 50 % | 15 pF | 3.3 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 2 ns | NO | 2 ns | 3.63 V | 2.97 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 2.5mm x 2.0mm x 1.0mm | ECLIPTEK CORP | unknown | Clock | |||||||
|
EMS43HHD-7.44655M TR
Ecliptek Corporation
|
Check for Price | Yes | Yes | Active | SMD 2.0mm x 2.5mm | 4 | SMD 2.0mm x 2.5mm | 163 | Clock |