Parametric results for: ems42gha-1.6625mtr under XO

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: ems42gha16625mtr
Select parts from the table below to compare.
Compare
Compare
EMS42GHA-1.6625MTR
Ecliptek Corporation
Check for Price Yes Transferred 1.6625 MHz 100 % 15 pF 2.5 V CMOS TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL 2 ns NO 2 ns 2.75 V 2.25 V 55/45 % e4 85 °C -40 °C SURFACE MOUNT 4 YES Nickel/Palladium/Gold (Ni/Pd/Au) 2.5mm x 2.0mm x 1.0mm ECLIPTEK CORP unknown Clock
EMS42GHA-16.625MTR
Ecliptek Corporation
Check for Price Yes Transferred 16.625 MHz 100 % 15 pF 2.5 V CMOS TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL 2 ns NO 2 ns 2.75 V 2.25 V 55/45 % e4 85 °C -40 °C SURFACE MOUNT 4 YES Nickel/Palladium/Gold (Ni/Pd/Au) 2.5mm x 2.0mm x 1.0mm ECLIPTEK CORP unknown Clock