Filter Your Search
1 - 3 of 3 results
|
EMS23HHA-80.000M TR
Ecliptek Corporation
|
Check for Price | Yes | Yes | Active | 1 PPM/FIRST YEAR | CMOS | SMD 3.2mm x 5.0mm | 4 | SMD 3.2mm x 5.0mm | 163 | Clock | ||||||||||||||||||||||||
|
EMS23HHA-80.000MTR
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 80 MHz | 50 % | 15 pF | 3.3 V | LVCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 2 ns | NO | 2 ns | 3.63 V | 2.97 V | 60/40 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 5.0mm x 3.2mm x 0.85mm | compliant | Clock | ECLIPTEK CORP | ||||||||
|
EMS23HHA-80.000M
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 80 MHz | 50 % | 15 pF | 3.3 V | LVCMOS | EMS23 | TRI-STATE; ENABLE/DISABLE FUNCTION | 2 ns | NO | 2 ns | 3.63 V | 2.97 V | 60/40 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 5.0mm x 3.2mm x 0.85mm | SMD 3.2mm x 5.0mm | 4 | SMD 3.2mm x 5.0mm | compliant | Clock | ECLIPTEK CORP |