Filter Your Search
1 - 1 of 1 results
|
EMRC23E1H-4.570313MTR
Ecliptek Corporation
|
Check for Price | Yes | Transferred | 4.5703 MHz | 25 % | 50 OHM | 3.3 V | LVPECL | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR, 7 INCH | 500 ps | NO | 500 ps | 3.63 V | 2.97 V | 60/40 % | e4 | 70 °C | SURFACE MOUNT | 6 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 5.0mm x 3.2mm x 0.75mm | ECLIPTEK CORP | unknown | Clock |