Filter Your Search
1 - 3 of 3 results
|
EMRA45E2H-11.2896M TR
Ecliptek Corporation
|
Check for Price | Yes | Yes | Active | SMD 2.0mm x 2.5mm | 4 | SMD 2.0mm x 2.5mm | 163 | Clock | |||||||||||||||||||||||
|
EMRA45E2H-11.2896M
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 11.2896 MHz | 100 % | 15 pF | 3 V | LVCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; BULK | 3 ns | NO | 3 ns | 3.3 V | 2.7 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | 4 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 2.5mm x 2.0mm x 0.75mm | SMD 2.0mm x 2.5mm | 4 | SMD 2.0mm x 2.5mm | unknown | Clock | ECLIPTEK CORP | ||
|
EMRA45E2H-11.2896MTR
Ecliptek Corporation
|
Check for Price | Yes | Transferred | 11.2896 MHz | 100 % | 15 pF | 3 V | LVCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 3 ns | NO | 3 ns | 3.3 V | 2.7 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | 4 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 2.5mm x 2.0mm x 0.75mm | unknown | Clock | ECLIPTEK CORP |