Filter Your Search
1 - 3 of 3 results
|
EMRA35D2J-1.600MTR
Ecliptek Corporation
|
Check for Price | Yes | Transferred | 1.6 MHz | 20 % | 15 pF | 3 V | LVCMOS | POWER DOWN; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 3 ns | NO | 3 ns | 3.3 V | 2.7 V | 55/45 % | e4 | 70 °C | SURFACE MOUNT | 4 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 3.2mm x 2.5mm x 0.75mm | ECLIPTEK CORP | unknown | Clock | ||||||||
|
EMRA35D2J-1.600M TR
Ecliptek Corporation
|
Check for Price | Yes | Yes | Active | 1.5 PPM/FIRST YEAR | CMOS | 163 | Clock | SMD 2.5mm x 3.2mm | 4 | SMD 2.5mm x 3.2mm | ||||||||||||||||||||||
|
EMRA35D2J-1.600M
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 1.6 MHz | 20 % | 15 pF | 3 V | LVCMOS | POWER DOWN; ENABLE/DISABLE FUNCTION; BULK | 3 ns | NO | 3 ns | 3.3 V | 2.7 V | 55/45 % | e4 | 70 °C | SURFACE MOUNT | 4 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 3.2mm x 2.5mm x 0.75mm | ECLIPTEK CORP | unknown | Clock | SMD 2.5mm x 3.2mm | 4 | SMD 2.5mm x 3.2mm |