Parametric results for: emm18dras under Headers and Edge Type Connectors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: emm18dras
Select parts from the table below to compare.
Compare
Compare
EMM18DRAS
Sullins Connector Solutions
Check for Price Yes Yes Active 36 2 3.9624 mm 2 10 mΩ 3 A BOARD GLASS FILLED POLYBUTYLENE TEREPHTHALATE NOT SPECIFIED RIGHT ANGLE CARD EDGE CONNECTOR NONE 1800VDC V NO 4.448 N 5 GΩ .278 N e4 UL, CSA -65 °C 130 °C MOUNTING FLANGE RECEPTACLE GOLD OVER NICKEL PHOSPHOR BRONZE RECTANGULAR BELLOWED TYPE 0.156 inch NO HOLE .125-.137 HORIZONTAL DRILL ONE RECTANGULAR 3.9624 mm 30u inch SOLDER 0.325 inch 0.637 inch 3.747 inch 0.125 inch SULLINS CONNECTOR SOLUTIONS INC compliant EAR99 8536.69.40.40