Filter Your Search
1 - 1 of 1 results
|
EMM18DRAI
Sullins Connector Solutions
|
Check for Price | Yes | Yes | Active | 36 | 2 | 3.9624 mm | 2 | 10 mΩ | 3 A | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | NOT SPECIFIED | RIGHT ANGLE | CARD EDGE CONNECTOR | NONE | 1800VDC V | NO | 4.448 N | 5 GΩ | .278 N | e4 | UL, CSA | -65 °C | 130 °C | MOUNTING FLANGE | RECEPTACLE | GOLD OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | 0.156 inch | NO | #4-40 | THREADED | ONE | RECTANGULAR | 3.9624 mm | 30u inch | SOLDER | 0.325 inch | 0.637 inch | 3.747 inch | 0.125 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 |