Parametric results for: emm12drxn under Headers and Edge Type Connectors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: emm12drxn
Select parts from the table below to compare.
Compare
Compare
EMM12DRXN
Sullins Connector Solutions
Check for Price Yes Yes Active 24 2 3.9624 mm 2 10 mΩ 3 A BOARD GLASS FILLED POLYBUTYLENE TEREPHTHALATE NOT SPECIFIED STRAIGHT CARD EDGE CONNECTOR NONE 1800VDC V NO 4.448 N 5 GΩ .278 N e4 UL, CSA -65 °C 130 °C RECEPTACLE GOLD OVER NICKEL PHOSPHOR BRONZE RECTANGULAR BELLOWED TYPE 0.156 inch NO LOCKING ONE RECTANGULAR 5.08 mm 30u inch SOLDER 0.325 inch 0.431 inch 2.156 inch 0.137 inch SULLINS CONNECTOR SOLUTIONS INC compliant EAR99 8536.69.40.40