Parametric results for: emm08hrti under Headers and Edge Type Connectors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: emm08hrti
Select parts from the table below to compare.
Compare
Compare
EMM08HRTI
Sullins Connector Solutions
Check for Price Yes Yes Active 10 1 3.9624 mm 1,(1/2 LD) 10 mΩ 3 A BOARD GLASS FILLED POLYBUTYLENE TEREPHTHALATE NOT SPECIFIED STRAIGHT CARD EDGE CONNECTOR NONE 1800VDC V NO 4.448 N 5 GΩ .278 N e4 UL, CSA -65 °C 130 °C MOUNTING FLANGE RECEPTACLE Gold (Au) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR BELLOWED TYPE 0.156 inch NO #4-40 THREADED ONE RECTANGULAR 30u inch SOLDER 0.325 inch 0.431 inch 2.187 inch 0.137 inch SULLINS CONNECTOR SOLUTIONS INC compliant EAR99 8536.69.40.40