Filter Your Search
1 - 2 of 2 results
|
EMLF350ADA100MF73G
Chemi-Con
|
Check for Price | Yes | Obsolete | 10 µF | 35 V | 30 mA | 20 % | 2626 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 10.5 µA | 0.14 | e6 | 105 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | SMT | TAPE | YES | Tin/Bismuth (Sn/Bi) | FLAT | 7 mm | 7.2 mm | 6.6 mm | NIPPON CHEMI-CON CORP | , 2626 | compliant | EAR99 | Chemi-Con | ||||
|
EMLF350ADA100MF73G
United Chemi-Con Inc
|
Check for Price | Yes | Yes | Transferred | 10 µF | 35 V | 30 mA | 20 % | 2826 | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | MLF | 105 °C | -25 °C | 2 | SMT | TR | 7 mm | 7.2 mm | 6.6 mm | UNITED CHEMI-CON INC | , 2826 | compliant | EAR99 |