Parametric results for: emk32h2h24920m under XO

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: emk32h2h24920m
Select parts from the table below to compare.
Compare
Compare
EMK32H2H-24.920MTR
Ecliptek Corporation
Check for Price Yes Yes Transferred 24.92 MHz 50 % 15 pF 2.5 V LVCMOS TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL 2 ns NO 2 ns 2.625 V 2.375 V 55/45 % e4 85 °C -40 °C SURFACE MOUNT 4 YES Nickel/Palladium/Gold (Ni/Pd/Au) 3.2mm x 2.5mm x 0.85mm ECLIPTEK CORP compliant Clock 24.14 3.96 95.59440000000001 Industrial: -40C to +85C RoHS 2 (2015/863/EU) 2013-06-20 97 YES 1333-86-4, 7440-02-0 DRC Conflict Free CMRT V5.12
EMK32H2H-24.920M
Ecliptek Corporation
Check for Price Yes Yes Transferred 24.92 MHz 50 % 15 pF 2.5 V LVCMOS EMK32 TRI-STATE; ENABLE/DISABLE FUNCTION; BULK 2 ns NO 2 ns 2.625 V 2.375 V 55/45 % e4 85 °C -40 °C SURFACE MOUNT YES Nickel/Palladium/Gold (Ni/Pd/Au) 3.2mm x 2.5mm x 0.85mm ECLIPTEK CORP compliant Clock 24.14 3.96 95.59440000000001 Industrial: -40C to +85C RoHS 2 (2015/863/EU) 2013-06-20 97 YES 1333-86-4, 7440-02-0 DRC Conflict Free CMRT V5.12 SMD 2.5mm x 3.2mm 4 SMD 2.5mm x 3.2mm
EMK32H2H-24.920M TR
Ecliptek Corporation
Check for Price Yes Yes Active 1 PPM/FIRST YEAR CMOS 163 Clock 3.96 SMD 2.5mm x 3.2mm 4 SMD 2.5mm x 3.2mm