Filter Your Search
1 - 1 of 1 results
|
EMK32G2J-16.666MTR
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 16.666 MHz | 100 % | 15 pF | 2.5 V | LVCMOS | ENABLE/DISABLE FUNCTION; TAPE AND REEL | 2 ns | NO | 2 ns | 2.625 V | 2.375 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 3.2mm x 2.5mm x 0.85mm | ECLIPTEK CORP | compliant | Clock |