Filter Your Search
1 - 2 of 2 results
|
EMK316B7106KL-TD
TAIYO YUDEN
|
$0.1271 | Yes | Yes | Not Recommended | 10 µF | 16 V | 10 % | 1206 | B7 | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 1.6 mm | 3.2 mm | 1.6 mm | TAIYO YUDEN CO LTD | 1206 | CHIP | compliant | EAR99 | 8532.24.00.20 | TAIYO YUDEN | ||
|
EMK316B7106KL-T
TAIYO YUDEN
|
Check for Price | Yes | Yes | Active | 10 µF | 16 V | 10 % | 1206 | X7R | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED, 7 INCH | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 1.6 mm | 3.2 mm | 1.6 mm | TAIYO YUDEN CO LTD | 1206 | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8532.24.00.20 | TAIYO YUDEN |