Parametric results for: emk21h2j-25.000m under XO

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: emk21h2j25000m
Select parts from the table below to compare.
Compare
Compare
EMK21H2J-25.000M
Ecliptek Corporation
Check for Price Yes Yes Transferred 25 MHz 50 % 15 pF 1.8 V LVCMOS EMK21 ENABLE/DISABLE FUNCTION; BULK 2 ns NO 2 ns 1.89 V 1.71 V 55/45 % e4 85 °C -40 °C SURFACE MOUNT YES Nickel/Palladium/Gold (Ni/Pd/Au) 5.0mm x 3.2mm x 0.85mm ECLIPTEK CORP SMD 3.2mm x 5.0mm 4 SMD 3.2mm x 5.0mm compliant Clock
EMK21H2J-25.000M TR
Ecliptek Corporation
Check for Price Yes Yes Active 1 PPM/FIRST YEAR CMOS SMD 3.2mm x 5.0mm 4 SMD 3.2mm x 5.0mm 163 Clock
EMK21H2J-25.000MTR
Ecliptek Corporation
Check for Price Yes Yes Transferred 25 MHz 50 % 15 pF 1.8 V LVCMOS ENABLE/DISABLE FUNCTION; TAPE AND REEL 2 ns NO 2 ns 1.89 V 1.71 V 55/45 % e4 85 °C -40 °C SURFACE MOUNT 4 YES Nickel/Palladium/Gold (Ni/Pd/Au) 5.0mm x 3.2mm x 0.85mm ECLIPTEK CORP compliant Clock