Filter Your Search
1 - 10 of 74,744 results
|
EMK212BJ105KGHT
TAIYO YUDEN
|
$0.0128 | Yes | Yes | Not Recommended | e3 | 85 °C | -55 °C | SURFACE MOUNT | 2 | RECTANGULAR PACKAGE | SMT | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | TAIYO YUDEN CO LTD | 0805 | CHIP | compliant | EAR99 | 8532.24.00.20 | TAIYO YUDEN | 1 µF | CERAMIC CAPACITOR | CERAMIC | 1.25 mm | 2 mm | Yes | 10 % | TR, EMBOSSED, 7 INCH | 10 % | 16 V | AEC-Q200 | 0805 | X5R | 15% ppm/°C | WRAPAROUND | 1.25 mm | |||
|
EMK212ABJ106MG-T
TAIYO YUDEN
|
$0.0196 | Yes | Yes | Not Recommended | e3 | 85 °C | -55 °C | SURFACE MOUNT | 2 | RECTANGULAR PACKAGE | SMT | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | TAIYO YUDEN CO LTD | 0805 | CHIP | compliant | EAR99 | 8532.24.00.20 | TAIYO YUDEN | 10 µF | CERAMIC CAPACITOR | CERAMIC | 1.25 mm | 2 mm | Yes | 20 % | TR, EMBOSSED, 7 INCH | 20 % | 16 V | 0805 | X5R | 15% ppm/°C | WRAPAROUND | 1.25 mm | 0.1 | |||
|
EMK212BJ106KG-T
TAIYO YUDEN
|
$0.0301 | Yes | Yes | Not Recommended | e3 | 85 °C | -55 °C | SURFACE MOUNT | 2 | RECTANGULAR PACKAGE | SMT | YES | MATTE TIN OVER NICKEL | TAIYO YUDEN CO LTD | 0805 | CHIP | compliant | EAR99 | 8532.24.00.20 | TAIYO YUDEN | 10 µF | CERAMIC CAPACITOR | CERAMIC | 1.25 mm | 2 mm | Yes | 10 % | TR, EMBOSSED, 7 INCH | 10 % | 16 V | 0805 | X5R | 15% ppm/°C | WRAPAROUND | 1.25 mm | ||||
|
EMK212ABJ106KD-T
TAIYO YUDEN
|
$0.0324 | Yes | Yes | Not Recommended | e3 | 85 °C | -55 °C | SURFACE MOUNT | 2 | RECTANGULAR PACKAGE | SMT | YES | Tin (Sn) - with Nickel (Ni) barrier | TAIYO YUDEN CO LTD | 0805 | CHIP | compliant | EAR99 | 8532.24.00.20 | TAIYO YUDEN | 10 µF | CERAMIC CAPACITOR | CERAMIC | 850 µm | 2 mm | Yes | 10 % | TR, PAPER, 7 INCH | 10 % | 16 V | 0805 | X5R | 15% ppm/°C | WRAPAROUND | 1.25 mm | 0.1 | |||
|
EMK212BBJ106KGHT
TAIYO YUDEN
|
$0.0350 | Yes | Yes | Not Recommended | e3 | 85 °C | -55 °C | SURFACE MOUNT | 2 | RECTANGULAR PACKAGE | SMT | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | TAIYO YUDEN CO LTD | 0805 | CHIP | compliant | EAR99 | 8532.24.00.20 | TAIYO YUDEN | 10 µF | CERAMIC CAPACITOR | CERAMIC | 1.25 mm | 2 mm | Yes | 10 % | TR, EMBOSSED, 7 INCH | 10 % | 16 V | AEC-Q200 | 0805 | X5R | 15% ppm/°C | WRAPAROUND | 1.25 mm | 0.1 | ||
|
EMK212ABJ475KGHT
TAIYO YUDEN
|
$0.0353 | Yes | Yes | Not Recommended | e3 | 85 °C | -55 °C | SURFACE MOUNT | 2 | RECTANGULAR PACKAGE | SMT | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | TAIYO YUDEN CO LTD | 0805 | CHIP | compliant | EAR99 | 8532.24.00.20 | TAIYO YUDEN | 4.7 µF | CERAMIC CAPACITOR | CERAMIC | 1.25 mm | 2 mm | Yes | 10 % | TR, EMBOSSED, 7 INCH | 10 % | 16 V | AEC-Q200 | 0805 | X5R | 15% ppm/°C | WRAPAROUND | 1.25 mm | 0.1 | ||
|
EMK212B7105KGHT
TAIYO YUDEN
|
$0.0405 | Yes | Yes | Not Recommended | 125 °C | -55 °C | SURFACE MOUNT | 2 | RECTANGULAR PACKAGE | SMT | YES | TAIYO YUDEN CO LTD | 0805 | CHIP | compliant | EAR99 | 8532.24.00.20 | TAIYO YUDEN | 1 µF | CERAMIC CAPACITOR | CERAMIC | 1.25 mm | 2 mm | Yes | 10 % | TR, EMBOSSED, 7 INCH | 10 % | 16 V | AEC-Q200 | 0805 | X7R | 15% ppm/°C | WRAPAROUND | 1.25 mm | |||||
|
EMK212ABJ475KG-T
TAIYO YUDEN
|
$0.0440 | Yes | Yes | Not Recommended | e3 | 85 °C | -55 °C | SURFACE MOUNT | 2 | RECTANGULAR PACKAGE | SMT | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | TAIYO YUDEN CO LTD | 0805 | CHIP | compliant | EAR99 | 8532.24.00.20 | TAIYO YUDEN | 4.7 µF | CERAMIC CAPACITOR | CERAMIC | 1.25 mm | 2 mm | Yes | 10 % | TR, EMBOSSED, 7 INCH | 10 % | 16 V | 0805 | X5R | 15% ppm/°C | WRAPAROUND | 1.25 mm | ||||
|
EMK212ABJ475MG-T
TAIYO YUDEN
|
$0.0440 | Yes | Yes | Not Recommended | e3 | 85 °C | -55 °C | SURFACE MOUNT | 2 | RECTANGULAR PACKAGE | SMT | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | TAIYO YUDEN CO LTD | 0805 | , 0805 | compliant | EAR99 | 8532.24.00.20 | TAIYO YUDEN | 4.7 µF | CERAMIC CAPACITOR | CERAMIC | 1.25 mm | 2 mm | Yes | 20 % | TR, EMBOSSED, 7 INCH | 20 % | 16 V | 0805 | X5R | 15% ppm/°C | WRAPAROUND | 1.25 mm | ||||
|
EMK212B7225KGHT
TAIYO YUDEN
|
$0.0449 | Yes | Yes | Not Recommended | 125 °C | -55 °C | SURFACE MOUNT | 2 | RECTANGULAR PACKAGE | SMT | YES | TAIYO YUDEN CO LTD | 0805 | CHIP | compliant | EAR99 | 8532.24.00.20 | TAIYO YUDEN | 2.2 µF | CERAMIC CAPACITOR | CERAMIC | 1.25 mm | 2 mm | Yes | 10 % | TR, EMBOSSED, 7 INCH | 10 % | 16 V | AEC-Q200 | 0805 | X7R | 15% ppm/°C | WRAPAROUND | 1.25 mm | 0.1 |