Filter Your Search
1 - 2 of 2 results
|
EMK12G2J-1.96608MTR
Ecliptek Corporation
|
Check for Price | Yes | Transferred | 1.9661 MHz | 100 % | 15 pF | 2.5 V | LVCMOS | POWER DOWN; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 2 ns | NO | 2 ns | 2.625 V | 2.375 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 7.0mm x 5.0mm x 0.85mm | ECLIPTEK CORP | unknown | Clock | |||
|
EMK12G2J-19.6608MTR
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 19.6608 MHz | 100 % | 15 pF | 2.5 V | LVCMOS | TAPE AND REEL | 2 ns | NO | 2 ns | 2.625 V | 2.375 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 7.0mm x 5.0mm x 0.85mm | ECLIPTEK CORP | compliant | Clock |