Parametric results for: emk12g2j10000m under XO

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: emk12g2j10000m
Select parts from the table below to compare.
Compare
Compare
EMK12G2J-10.000M TR
Ecliptek Corporation
Check for Price Yes Yes Active 1 PPM/FIRST YEAR CMOS SMD 5.0mm x 7.0mm 4 SMD 5.0mm x 7.0mm 163 Clock
EMK12G2J-10.000MTR
Ecliptek Corporation
Check for Price Yes Yes Transferred 10 MHz 100 % 15 pF 2.5 V LVCMOS TAPE AND REEL 2 ns NO 2 ns 2.625 V 2.375 V 55/45 % e4 85 °C -40 °C SURFACE MOUNT 4 YES Nickel/Palladium/Gold (Ni/Pd/Au) 7.0mm x 5.0mm x 0.85mm compliant Clock ECLIPTEK CORP
EMK12G2J-10.000M
Ecliptek Corporation
Check for Price Yes Yes Transferred 10 MHz 100 % 15 pF 2.5 V LVCMOS EMK12 BULK 2 ns NO 2 ns 2.625 V 2.375 V 55/45 % e4 85 °C -40 °C SURFACE MOUNT YES Nickel/Palladium/Gold (Ni/Pd/Au) 7.0mm x 5.0mm x 0.85mm SMD 5.0mm x 7.0mm 4 SMD 5.0mm x 7.0mm compliant Clock ECLIPTEK CORP