Parametric results for: emk105bj104mv under Ceramic Capacitors

Filter Your Search

1 - 6 of 6 results

|
Manufacturer Part Number: emk105bj104mv
Select parts from the table below to compare.
Compare
Compare
EMK105BJ104MV-T
TAIYO YUDEN
Check for Price Yes Yes Active 100 nF 16 V 20 % 0402 X5R 20 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 85 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, 7 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 500 µm 1 mm 500 µm TAIYO YUDEN CO LTD , 0402 compliant EAR99 8532.24.00.20
EMK105BJ104MV-M
TAIYO YUDEN
Check for Price Active 100 nF 16 V 20 % 0402 X5R 20 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 85 °C -55 °C 2 RECTANGULAR PACKAGE YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND TAIYO YUDEN CO LTD , 0402 unknown EAR99 8532.24.00.20
EMK105BJ104MV
TAIYO YUDEN
Check for Price Yes Active 100 nF 16 V 20 % 0402 X5R 20 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 85 °C -55 °C 2 SMT Bulk Cassette YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 500 µm 1 mm 500 µm TAIYO YUDEN CO LTD , 0402 compliant EAR99
EMK105BJ104MVHF
TAIYO YUDEN
Check for Price Yes Yes Not Recommended 100 nF 16 V 20 % 0402 X5R 20 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 0.05 15% ppm/°C e3 AEC-Q200 85 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, PAPER, 7 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 500 µm 1 mm 500 µm TAIYO YUDEN CO LTD CHIP compliant EAR99 8532.24.00.20 0402 TAIYO YUDEN
EMK105BJ104MV-F
TAIYO YUDEN
Check for Price Yes Yes Not Recommended 100 nF 16 V 20 % 0402 X5R 20 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 85 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, PAPER, 7 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 500 µm 1 mm 500 µm TAIYO YUDEN CO LTD , 0402 compliant EAR99 8532.24.00.20 0402 TAIYO YUDEN
EMK105BJ104MV-W
TAIYO YUDEN
Check for Price Active 100 nF 16 V 20 % 0402 X5R 20 % SURFACE MOUNT Yes CERAMIC CERAMIC CAPACITOR 15% ppm/°C e3 85 °C -55 °C 2 RECTANGULAR PACKAGE TR, PUNCHED PAPER, 7 INCH YES Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND TAIYO YUDEN CO LTD , 0402 unknown EAR99 8532.24.00.20