Filter Your Search
1 - 10 of 1,600 results
|
EMK042CG560KC-F
TAIYO YUDEN
|
Check for Price | Yes | Yes | Active | 56 pF | 16 V | 10 % | 1005 | C0G | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | YES | WRAPAROUND | TAIYO YUDEN CO LTD | , 1005 | compliant | EAR99 | 8532.24.00.20 | ||||||||
|
EMK042CG6R9BD-W
TAIYO YUDEN
|
Check for Price | Yes | Not Recommended | 6.9 pF | 16 V | 1.45 % | 01005 | C0G | 1.45 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED, 7 INCH | YES | Matte Tin (Sn) | WRAPAROUND | 200 µm | 400 µm | 200 µm | TAIYO YUDEN CO LTD | , 01005 | compliant | EAR99 | 8532.24.00.20 | |||
|
EMK042CJ390KC-F
TAIYO YUDEN
|
Check for Price | Yes | Yes | Active | 39 pF | 16 V | 10 % | 1005 | C0J | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 120ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | YES | WRAPAROUND | TAIYO YUDEN CO LTD | , 1005 | compliant | EAR99 | 8532.24.00.20 | ||||||||
|
EMK042CH080DD-W
TAIYO YUDEN
|
Check for Price | Yes | Not Recommended | 8 pF | 16 V | 6.25 % | 01005 | C0H | 6.25 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 60ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED, 7 INCH | YES | WRAPAROUND | 200 µm | 400 µm | 200 µm | TAIYO YUDEN CO LTD | , 01005 | unknown | EAR99 | 8532.24.00.20 | |||||
|
EMK042CH270CC-F
TAIYO YUDEN
|
Check for Price | Yes | Yes | Active | 27 pF | 16 V | 0.93 % | 1005 | C0H | 0.93 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 60ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | YES | MATTE TIN | WRAPAROUND | TAIYO YUDEN CO LTD | , 1005 | compliant | EAR99 | 8532.24.00.20 | ||||||
|
EMK042CG050CC-T
TAIYO YUDEN
|
Check for Price | Yes | Yes | Active | 5 pF | 16 V | 5 % | 1005 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | YES | WRAPAROUND | TAIYO YUDEN CO LTD | , 1005 | compliant | EAR99 | 8532.24.00.20 | ||||||||
|
EMK042CG1R2AD-W
TAIYO YUDEN
|
Check for Price | Yes | Not Recommended | 1.2 pF | 16 V | 4.1667 % | 0201 | C0G | 4.1667 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED, 7 INCH | YES | Matte Tin (Sn) | WRAPAROUND | 200 µm | 400 µm | 200 µm | TAIYO YUDEN CO LTD | , 01005 | compliant | EAR99 | 8532.24.00.20 | |||
|
EMK042CG150CC-F
TAIYO YUDEN
|
Check for Price | Yes | Yes | Active | 15 pF | 16 V | 1.67 % | 1005 | C0G | 1.67 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | YES | WRAPAROUND | TAIYO YUDEN CO LTD | , 1005 | compliant | EAR99 | 8532.24.00.20 | ||||||||
|
EMK042CJ020KC-T
TAIYO YUDEN
|
Check for Price | Yes | Yes | Active | 2 pF | 16 V | 10 % | 1005 | C0J | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 120ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | YES | WRAPAROUND | TAIYO YUDEN CO LTD | , 1005 | compliant | EAR99 | 8532.24.00.20 | ||||||||
|
EMK042CK270DC-T
TAIYO YUDEN
|
Check for Price | Yes | Yes | Active | 27 pF | 16 V | 1.85 % | 1005 | C0K | 1.85 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 250ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | YES | MATTE TIN | WRAPAROUND | TAIYO YUDEN CO LTD | , 1005 | compliant | EAR99 | 8532.24.00.20 |