Filter Your Search
1 - 2 of 2 results
|
ELXZ100ETD103MM35S
United Chemi-Con Inc
|
Check for Price | Transferred | 10 mF | 10 V | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | ELXZ(10V) | 105 °C | -55 °C | 2 | Radial | TR | 7.5 mm | 18 mm | 35 mm | UNITED CHEMI-CON INC | , | compliant | EAR99 | 8532.22.00.20 | ||||||||||||||
|
ELXZ100ETD103MM35S
Chemi-Con
|
Check for Price | Yes | Yes | Active | 10 mF | 10 V | 3.128 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | SOLVENT PROOF | 1 mA | 0.39 | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | TAPE | NO | MATTE TIN | 7.5 mm | WIRE | 18 mm | 35 mm | NIPPON CHEMI-CON CORP | , | compliant | EAR99 | 8532.22.00.20 |