Filter Your Search
1 - 1 of 1 results
|
ELXZ100EBD103ML40S
Chemi-Con
|
Check for Price | Yes | Active | 10 mF | 10 V | 3.1535 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1 mA | 0.37 | e3 | AEC-Q200 | 105 °C | -55 °C | 2 | Radial | BULK | NO | Matte Tin (Sn) | 7.5 mm | WIRE | 16 mm | 40 mm | NIPPON CHEMI-CON CORP | , | compliant | EAR99 | 8532.22.00.20 |