Filter Your Search
1 - 2 of 2 results
|
ELXM351VSN151MP35S
United Chemi-Con Inc
|
Check for Price | Yes | Yes | Transferred | 150 µF | 350 V | 880 mA | 20 % | POLARIZED | 20 % | ALUMINUM | ALUMINUM ELECTROLYTIC CAPACITOR | LXM | 105 °C | -25 °C | 2 | Snap-in | 10 mm | 22 mm | 35 mm | UNITED CHEMI-CON INC | , | compliant | EAR99 | 8532.22.00.40 | ||||||||||
|
ELXM351VSN151MP35S
Chemi-Con
|
Check for Price | Yes | Yes | Active | 150 µF | 350 V | 880 mA | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 687.4 µA | 0.15 | e3 | 105 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | NO | Tin (Sn) | 10 mm | SNAP-IN | 22 mm | 35 mm | NIPPON CHEMI-CON CORP | , | compliant | EAR99 | 8532.22.00.40 |