Filter Your Search
1 - 10 of 96 results
|
ELP221K2GBA
Hitano Enterprise Corp
|
Check for Price | Yes | Active | 220 µF | 400 V | 1.75 A | 10 % | POLARIZED | 10 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 889.9438 µA | 0.2 | 85 °C | -25 °C | 2 | Snap-in | BULK | NO | 10 mm | SNAP-IN | 22 mm | 45 mm | HITANO ENTERPRISE CORP | , | compliant | EAR99 | 8532.22.00.40 | |||
|
ELP223K35BA
Hitano Enterprise Corp
|
Check for Price | Yes | Active | 22 mF | 35 V | 5.45 A | 10 % | POLARIZED | 10 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 2.6325 mA | 0.35 | 85 °C | -40 °C | 2 | Snap-in | BULK | NO | 10 mm | SNAP-IN | 30 mm | 45 mm | HITANO ENTERPRISE CORP | , | compliant | EAR99 | 8532.22.00.40 | |||
|
ELP222M2ABB
Hitano Enterprise Corp
|
Check for Price | Yes | Active | 2.2 mF | 100 V | 2.64 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.4071 mA | 0.2 | 85 °C | -40 °C | 2 | Snap-in | BULK | NO | 10 mm | SNAP-IN | 25 mm | 40 mm | HITANO ENTERPRISE CORP | , | compliant | EAR99 | 8532.22.00.40 | |||
|
ELP221M400B
Hitano Enterprise Corp
|
Check for Price | Yes | Contact Manufacturer | 220 µF | 400 V | 1.75 A | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -25 °C | 2 | PCB Mount | NOT SPECIFIED | 10 mm | 25 mm | 40 mm | HITANO ENTERPRISE CORP | , | compliant | EAR99 | 8532.22.00.40 | ||||||||
|
ELP222M80B
Hitano Enterprise Corp
|
Check for Price | Yes | Contact Manufacturer | 2.2 mF | 80 V | 2.52 A | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -40 °C | 2 | PCB Mount | NOT SPECIFIED | 10 mm | 25 mm | 30 mm | HITANO ENTERPRISE CORP | , | compliant | EAR99 | 8532.22.00.40 | ||||||||
|
ELP221M350A
Hitano Enterprise Corp
|
Check for Price | Yes | Contact Manufacturer | 220 µF | 350 V | 1.4 A | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -25 °C | 2 | PCB Mount | 10 mm | 22 mm | 45 mm | HITANO ENTERPRISE CORP | , | compliant | EAR99 | 8532.22.00.40 | |||||||||
|
ELP221M2EBB
Hitano Enterprise Corp
|
Check for Price | Yes | Active | 220 µF | 250 V | 1.36 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 703.5624 µA | 0.15 | 85 °C | -25 °C | 2 | Snap-in | BULK | NO | 10 mm | SNAP-IN | 25 mm | 25 mm | HITANO ENTERPRISE CORP | , | compliant | EAR99 | 8532.22.00.40 | |||
|
ELP221M2WBC
Hitano Enterprise Corp
|
Check for Price | Yes | Active | 220 µF | 450 V | 1.68 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 943.928 µA | 0.2 | 85 °C | -25 °C | 2 | Snap-in | BULK | NO | 10 mm | SNAP-IN | 30 mm | 30 mm | HITANO ENTERPRISE CORP | , | compliant | EAR99 | 8532.22.00.40 | |||
|
ELP222K2DBA
Hitano Enterprise Corp
|
Check for Price | Yes | Active | 2.2 mF | 200 V | 6.07 A | 10 % | POLARIZED | 10 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.99 mA | 0.15 | 85 °C | -25 °C | 2 | Snap-in | BULK | NO | 10 mm | SNAP-IN | 35 mm | 50 mm | HITANO ENTERPRISE CORP | , | compliant | EAR99 | 8532.22.00.40 | |||
|
ELP221M450A
Hitano Enterprise Corp
|
Check for Price | Yes | Contact Manufacturer | 220 µF | 450 V | 1.76 A | 20 % | POLARIZED | 20 % | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 85 °C | -25 °C | 2 | PCB Mount | NOT SPECIFIED | 10 mm | 25 mm | 50 mm | HITANO ENTERPRISE CORP | , | compliant | EAR99 | 8532.22.00.40 |