Parametric results for: elm323 under Optoelectronic Accessories

Filter Your Search

1 - 6 of 6 results

All Filters
|
Manufacturer Part Number: elm323
Select parts from the table below to compare.
Compare
Select Parts Part Number
ELM32355BC
Bivar Inc
ELM3-23MM
Bivar Inc
ELM3-230
Bivar Inc
ELM3-23MM
IBS Electronics Inc
ELM3-235
Bivar Inc
ELM323506A-S
ELM Technology Corp
Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Composite Price
Rohs Code
Part Life Cycle Code
Color Forward Current-Max
Forward Voltage-Max
Number of Functions Surface Mount
Mounting Feature
Luminous Intensity-Nom
Peak Wavelength
Viewing Angle
Lens Type
Configuration Optoelectronic Device Type
Reverse Voltage-Max
T-code
JESD-30 Code
Operating Temperature-Max
Operating Temperature-Min
Number of Elements Number of Terminals
Package Body Material
Package Shape
Package Style
Packing Method
Shape
Terminal Form
Terminal Pitch
Terminal Position
Overall Height
Size
Ihs Manufacturer
Reach Compliance Code
HTS Code
Samacsys Manufacturer
Part Package Code
Package Description
Pin Count
ECCN Code
Avalanche Energy Rating (Eas)
DS Breakdown Voltage-Min
Drain Current-Max (ID)
Drain-source On Resistance-Max
FET Technology Operating Mode
Polarity/Channel Type Pulsed Drain Current-Max (IDM)
Transistor Element Material
Active RED/GREEN 30 mA 2.8 V 1 NO RADIAL MOUNT 6.0/8.0 mcd 625/568 nm 45 deg DIFFUSED WHITE COMMON BIPOLAR TERMINAL, 2 ELEMENTS DUAL COLOR LED 5 V T-1 85 °C -25 °C 2 BULK ROUND 2.5 mm 8.8 mm 5 mm BIVAR INC unknown 8541.40.20.00 Bivar
Active LED MOUNTING HARDWARE BIVAR INC unknown
Yes Active LED MOUNTING HARDWARE BIVAR INC unknown
Obsolete LED MOUNTING HARDWARE ROBERT G ALLEN CO INC unknown
Active LED MOUNTING HARDWARE BIVAR INC unknown
Contact Manufacturer YES SINGLE WITH BUILT-IN DIODE R-PSSO-G2 1 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING SINGLE ELM TECHNOLOGY CORP unknown SFM SMALL OUTLINE, R-PSSO-G2 3/2 EAR99 77 mJ 60 V 26 A 35 mΩ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE P-CHANNEL 100 A SILICON
Compare
ELM32355BC
Bivar Inc
$0.5953 Active RED/GREEN 30 mA 2.8 V 1 NO RADIAL MOUNT 6.0/8.0 mcd 625/568 nm 45 deg DIFFUSED WHITE COMMON BIPOLAR TERMINAL, 2 ELEMENTS DUAL COLOR LED 5 V T-1 85 °C -25 °C 2 BULK ROUND 2.5 mm 8.8 mm 5 mm BIVAR INC unknown 8541.40.20.00 Bivar
ELM3-23MM
Bivar Inc
Check for Price Active LED MOUNTING HARDWARE BIVAR INC unknown
ELM3-230
Bivar Inc
Check for Price Yes Active LED MOUNTING HARDWARE BIVAR INC unknown
ELM3-23MM
IBS Electronics Inc
Check for Price Obsolete LED MOUNTING HARDWARE ROBERT G ALLEN CO INC unknown
ELM3-235
Bivar Inc
Check for Price Active LED MOUNTING HARDWARE BIVAR INC unknown
ELM323506A-S
ELM Technology Corp
Check for Price Contact Manufacturer YES SINGLE WITH BUILT-IN DIODE R-PSSO-G2 1 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING SINGLE ELM TECHNOLOGY CORP unknown SFM SMALL OUTLINE, R-PSSO-G2 3/2 EAR99 77 mJ 60 V 26 A 35 mΩ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE P-CHANNEL 100 A SILICON