Filter Your Search
1 - 2 of 2 results
|
ELJFB102KF
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 1 mH | 53 Ω | 10 % | YES | 100 kHz | 40 mA | 2.1 MHz | Wirewound | 30 | 1812 | RF INDUCTOR | 1 | NO | Q IS MEASURED AT 0.796MHZ | e2 | Rectangular | 2 | SMT | TR, Embossed, 7 Inch | RECTANGULAR PACKAGE | Tin/Copper (Sn/Cu) | DUAL ENDED | WRAPAROUND | 3.2 mm | 4.5 mm | 3.2 mm | PANASONIC CORP | 1812 | compliant | EAR99 | 8504.50.80.00 | Panasonic | ||
|
ELJ-FB102KF
Panasonic Electronic Components
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 1 mH | 53 Ω | 10 % | YES | 100 kHz | 40 mA | 2.1 MHz | Wirewound | 30 | 1812 | RF INDUCTOR | 1 | NO | Q IS MEASURED AT 0.796MHZ | e2 | Rectangular | 2 | SMT | TR, Embossed, 7 Inch | RECTANGULAR PACKAGE | Tin/Copper (Sn/Cu) | DUAL ENDED | WRAPAROUND | 3.2 mm | 4.5 mm | 3.2 mm | PANASONIC CORP | 1812 | compliant | EAR99 | 8504.50.80.00 |