Parametric results for: elh0101 under Operational Amplifiers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: elh0101
Select parts from the table below to compare.
Compare
Compare
ELH0101AK/883B
Elantec Semiconductor Inc
Check for Price No Obsolete 7 mV 10 V/us 300 nA 35 mA 85 dB 1 OPERATIONAL AMPLIFIER 15 V -15 V VOLTAGE-FEEDBACK 300 pA YES YES NO NO -22 V YES NO 7.5 V/us 22 V MILITARY 5000 50000 NO O-MBFM-P2 Not Qualified e0 100 dB 125 °C -55 °C 38535Q/M;38534H;883B 2 METAL CAN8/9,.5FL ROUND FLANGE MOUNT NO TIN LEAD PIN/PEG BOTTOM ELANTEC unknown