Filter Your Search
1 - 1 of 1 results
|
ELG-100-42B-3Y
Mean Well
|
$30.9011 | Yes | Active | 115 V | 42 V | 305 V | 100 V | 40.95 V | 43.05 V | 2.28 A | 1 | NO | NO | AC-DC LED POWER SUPPLY MODULE | VOLTAGE-MODE | 90 % | 0.5 % | 0.5 % | 1 | SHORT CIRCUIT; OVER CURRENT; OVER VOLTAGE; THERMAL | 0.17675 Vrms | HYBRID | INDUSTRIAL | 95.76 W | R-MXMA-X | CB, CCC, CE, EAC, EN, TUV, UL | 90 °C | -40 °C | METAL | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | MEAN WELL ENTERPRISES CO LTD | Module | compliant |